ISL9V3040D3STV | |
---|---|
DigiKey Part Number | 488-ISL9V3040D3STVTR-ND - Tape & Reel (TR) 488-ISL9V3040D3STVCT-ND - Cut Tape (CT) 488-ISL9V3040D3STVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9V3040D3STV |
Description | ECOSPARK1 IGN IGBT TO252 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGBT 400 V 21 A 150 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 17 nC | |
Td (on/off) @ 25°C | 700ns/4.8µs | |
Test Condition | 300V, 6.5A, 470Ohm, 5V | |
Reverse Recovery Time (trr) | 2.1 µs | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.67000 | ¥86.70 |
100 | ¥6.89870 | ¥689.87 |
500 | ¥6.22812 | ¥3,114.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.22816 | ¥15,570.40 |