FGP3440G2-F085 | |
---|---|
DigiKey Part Number | FGP3440G2-F085-ND |
Manufacturer | |
Manufacturer Product Number | FGP3440G2-F085 |
Description | IGBT 400V 26.9A TO220-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT 400 V 26.9 A 166 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGP3440G2-F085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 26.9 A | |
Vce(on) (Max) @ Vge, Ic | 1.2V @ 4V, 6A | |
Power - Max | 166 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 1µs/5.3µs | |
Test Condition | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
50 | ¥23.85600 | ¥1,192.80 |
100 | ¥20.44820 | ¥2,044.82 |
500 | ¥18.17586 | ¥9,087.93 |
1,000 | ¥15.56308 | ¥15,563.08 |
2,000 | ¥14.65430 | ¥29,308.60 |
5,000 | ¥14.05929 | ¥70,296.45 |