Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 430 V | |
Current - Collector (Ic) (Max) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 17 nC | |
Td (on/off) @ 25°C | -/4.8µs | |
Test Condition | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.40500 | ¥174.05 |
50 | ¥16.41640 | ¥820.82 |
100 | ¥13.13240 | ¥1,313.24 |
250 | ¥11.49108 | ¥2,872.77 |
500 | ¥11.16288 | ¥5,581.44 |
1,000 | ¥8.86462 | ¥8,864.62 |
2,500 | ¥8.53626 | ¥21,340.65 |
5,000 | ¥8.20795 | ¥41,039.75 |