Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290 In Stock | 1 : ¥35.55000 Tube | Tube | Active | - | 390 V | 46 A | - | 1.6V @ 4V, 10A | 250 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | |||
2,420 In Stock | 1 : ¥38.83000 Cut Tape (CT) 800 : ¥23.46280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | - | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
1,923 In Stock 2,500 Factory | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥6.22816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 21 A | - | 1.65V @ 4V, 6A | 150 W | - | Logic | 17 nC | 700ns/4.8µs | 300V, 6.5A, 470Ohm, 5V | 2.1 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
6,274 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.63349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4µs | 300V, 1000Ohm, 5V | 7 µs | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
9,236 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥7.96128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
648 In Stock | 1 : ¥19.38000 Tube | Tube | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | - | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
7,744 In Stock | 1 : ¥20.94000 Cut Tape (CT) 2,500 : ¥9.42032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | 900ns/5.4µs | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
2,864 In Stock | 1 : ¥27.01000 Tube | Tube | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
3,905 In Stock | 1 : ¥38.42000 Cut Tape (CT) 800 : ¥23.19741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 390 V | 46 A | - | 1.6V @ 4V, 10A | 250 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
2,395 In Stock | 1 : ¥15.60000 Cut Tape (CT) 2,500 : ¥7.01948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 0.9µs/4.8µs | 300V, 6.5A, 1000Ohm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
402 In Stock 5,000 Factory | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥6.90343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 10 A | - | 1.9V @ 4V, 6A | 130 W | - | Logic | 12 nC | -/3.64µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
2,325 In Stock | 1 : ¥20.77000 Cut Tape (CT) 2,500 : ¥9.38282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 500 V | 32 A | - | 1.2V @ 4V, 6A | 150 W | - | Logic | 22 nC | - | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
775 In Stock | 1 : ¥22.25000 Cut Tape (CT) 800 : ¥12.42975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 21 A | - | 1.65V @ 4V, 6A | 150 W | - | Logic | 17 nC | 700ns/4.8µs | 14V, 1Ohm | 2.1 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
2,908 In Stock | 1 : ¥28.49000 Cut Tape (CT) 800 : ¥17.21668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
1,444 In Stock | 1 : ¥29.06000 Cut Tape (CT) 800 : ¥17.56293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 900ns/4.8µs | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
912 In Stock | 1 : ¥30.79000 Cut Tape (CT) 800 : ¥18.58444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | 900ns/5.4µs | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
1,490 In Stock | 1 : ¥20.28000 Cut Tape (CT) 2,500 : ¥9.14020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 26.9 A | - | 1.2V @ 4V, 6A | 166 W | - | Logic | 24 nC | -/5.3µs | 300V, 6.5A, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
2,400 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | -/4.8µs | 300V, 6.5A, 1kOhm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
2,500 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,500 : ¥7.17278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 0.9µs/4.8µs | 300V, 6.5A, 1000Ohm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
3,911 In Stock | 1 : ¥16.01000 Cut Tape (CT) 2,500 : ¥6.71766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 250 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 800ns/5.1µs | 5V, 1kOhm | 1.2 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
5,308 In Stock | 1 : ¥17.32000 Cut Tape (CT) 2,500 : ¥7.82562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | 0.9µs/5.4µs | 300V, 6.5A, 1000Ohm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
2,741 In Stock | 1 : ¥17.32000 Cut Tape (CT) 2,500 : ¥7.80027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | - | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
2,464 In Stock 5,000 Factory | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥7.89402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 500 V | 32 A | - | 1.2V @ 4V, 6A | 150 W | - | Logic | 22 nC | - | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
1,358 In Stock | 1 : ¥23.15000 Cut Tape (CT) 800 : ¥12.96061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 900ns/4.8µs | 5V, 470Ohm | 1.9 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
1,000 In Stock | 1 : ¥23.56000 Tube | Tube | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | -/4.8µs | 300V, 6.5A, 1kOhm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK (TO-262) |