Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 41 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | -/4.8µs | |
Test Condition | 300V, 6.5A, 1kOhm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.77400 | ¥127.74 |
100 | ¥10.16700 | ¥1,016.70 |
500 | ¥8.60306 | ¥4,301.53 |
1,000 | ¥7.29950 | ¥7,299.50 |
2,500 | ¥6.93456 | ¥17,336.40 |
5,000 | ¥6.67385 | ¥33,369.25 |
10,000 | ¥6.45291 | ¥64,529.10 |