FGD3040G2-F085V | |
---|---|
DigiKey Part Number | 488-FGD3040G2-F085VTR-ND - Tape & Reel (TR) 488-FGD3040G2-F085VCT-ND - Cut Tape (CT) 488-FGD3040G2-F085VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGD3040G2-F085V |
Description | ECOSPARK2 300MJ 400V N- |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | IGBT 400 V 41 A 150 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 41 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | 0.9µs/4.8µs | |
Test Condition | 300V, 6.5A, 1000Ohm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.21000 | ¥132.10 |
100 | ¥10.51680 | ¥1,051.68 |
500 | ¥8.89860 | ¥4,449.30 |
1,000 | ¥7.55031 | ¥7,550.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.17278 | ¥17,931.95 |
5,000 | ¥6.90312 | ¥34,515.60 |