FGD3040G2-F085 | |
---|---|
DigiKey Part Number | FGD3040G2-F085TR-ND - Tape & Reel (TR) FGD3040G2-F085CT-ND - Cut Tape (CT) FGD3040G2-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGD3040G2-F085 |
Description | IGBT 400V 41A TO252AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT 400 V 41 A 150 W Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 41 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | -/4.8µs | |
Test Condition | 300V, 6.5A, 1kOhm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥15.58200 | ¥155.82 |
100 | ¥12.40010 | ¥1,240.01 |
500 | ¥10.49246 | ¥5,246.23 |
1,000 | ¥8.90271 | ¥8,902.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.45754 | ¥21,143.85 |
5,000 | ¥8.13959 | ¥40,697.95 |