STGD20N40LZ | |
---|---|
DigiKey Part Number | 497-13953-2-ND - Tape & Reel (TR) 497-13953-1-ND - Cut Tape (CT) 497-13953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD20N40LZ |
Description | IGBT 390V 25A 125W DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 390 V 25 A 125 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD20N40LZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 390 V | |
Current - Collector (Ic) (Max) | 25 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 6A | |
Power - Max | 125 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 700ns/4.3µs | |
Test Condition | 300V, 10A, 1kOhm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.45700 | ¥144.57 |
100 | ¥11.50440 | ¥1,150.44 |
500 | ¥9.73452 | ¥4,867.26 |
1,000 | ¥8.25956 | ¥8,259.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.84657 | ¥19,616.42 |
5,000 | ¥7.55161 | ¥37,758.05 |