ISL9V3040D3ST-F085C | |
---|---|
DigiKey Part Number | 488-ISL9V3040D3ST-F085CTR-ND - Tape & Reel (TR) 488-ISL9V3040D3ST-F085CCT-ND - Cut Tape (CT) 488-ISL9V3040D3ST-F085CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9V3040D3ST-F085C |
Description | ECOSPARK1 IGN-IGBT TO252 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT 430 V 21 A 150 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 430 V | |
Current - Collector (Ic) (Max) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 17 nC | |
Td (on/off) @ 25°C | -/4µs | |
Test Condition | 300V, 1000Ohm, 5V | |
Reverse Recovery Time (trr) | 7 µs | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.21600 | ¥122.16 |
100 | ¥9.72620 | ¥972.62 |
500 | ¥8.22950 | ¥4,114.75 |
1,000 | ¥6.98260 | ¥6,982.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.63349 | ¥16,583.72 |
5,000 | ¥6.38411 | ¥31,920.55 |
12,500 | ¥6.17275 | ¥77,159.38 |