FAN1100-F085

DigiKey Part Number
FAN1100-F085TR-ND - Tape & Reel (TR)
FAN1100-F085CT-ND - Cut Tape (CT)
FAN1100-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN1100-F085
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
4V ~ 28V
Logic Voltage - VIL, VIH
1.2V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.86000¥13.86
10¥11.32400¥113.24
100¥8.80810¥880.81
500¥7.46594¥3,732.97
1,000¥6.08186¥6,081.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.72533¥14,313.32
5,000¥5.45268¥27,263.40
12,500¥5.20102¥65,012.75
Manufacturers Standard Package