FAN1110-F085 | |
---|---|
DigiKey Part Number | 488-FAN1110-F085TR-ND - Tape & Reel (TR) 488-FAN1110-F085CT-ND - Cut Tape (CT) 488-FAN1110-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN1110-F085 |
Description | IC GATE DRVR 8SOIC |
Customer Reference | |
Detailed Description | Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN1110-F085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | - | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 4V ~ 28V | |
Logic Voltage - VIL, VIH | 2.4V, 1.8V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.56000 | ¥32.56 |
10 | ¥27.32300 | ¥273.23 |
100 | ¥22.10060 | ¥2,210.06 |
500 | ¥19.64530 | ¥9,822.65 |
1,000 | ¥16.82127 | ¥16,821.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.08934 | ¥17,723.35 |
5,000 | ¥6.82282 | ¥34,114.10 |
12,500 | ¥6.59694 | ¥82,461.75 |