ISL9V5045S3ST-F085C | |
---|---|
DigiKey Part Number | 488-ISL9V5045S3ST-F085CTR-ND - Tape & Reel (TR) 488-ISL9V5045S3ST-F085CCT-ND - Cut Tape (CT) 488-ISL9V5045S3ST-F085CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9V5045S3ST-F085C |
Description | ECOSPARK1 IGN-IGBT TO263 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT 480 V 51 A 300 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 480 V | |
Current - Collector (Ic) (Max) | 51 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 10A | |
Power - Max | 300 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 32 nC | |
Td (on/off) @ 25°C | -/10.8µs | |
Test Condition | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥26.20600 | ¥262.06 |
25 | ¥24.77080 | ¥619.27 |
100 | ¥20.36690 | ¥2,036.69 |
250 | ¥18.27536 | ¥4,568.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥17.61465 | ¥14,091.72 |
1,600 | ¥14.64219 | ¥23,427.50 |
2,400 | ¥14.09172 | ¥33,820.13 |
5,600 | ¥13.65135 | ¥76,447.56 |