1N5818-TP | |
---|---|
DigiKey Part Number | 1N5818-TPTR-ND - Tape & Reel (TR) 1N5818-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5818-TP |
Description | DIODE SCHOTTKY 30V 1A DO41 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.83990 | ¥83.99 |
500 | ¥0.70046 | ¥350.23 |
1,000 | ¥0.48676 | ¥486.76 |
2,000 | ¥0.42186 | ¥843.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39130 | ¥1,956.50 |
10,000 | ¥0.32449 | ¥3,244.90 |
25,000 | ¥0.31877 | ¥7,969.25 |
50,000 | ¥0.28632 | ¥14,316.00 |
125,000 | ¥0.24814 | ¥31,017.50 |