83100000005

DigiKey Part Number
WK6233-ND
Manufacturer
Manufacturer Product Number
83100000005
Description
FUSE HOLDER CART 250V 6.3A PCB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.52000¥26.52
5¥25.30000¥126.50
10¥24.02400¥240.24
50¥19.39120¥969.56
100¥16.44050¥1,644.05
300¥16.01857¥4,805.57
500¥13.48940¥6,744.70
1,000¥12.01392¥12,013.92
5,000¥10.53852¥52,692.60
Manufacturers Standard Package