BLM18HG601SN1D | |
---|---|
DigiKey Part Number | 490-1033-2-ND - Tape & Reel (TR) 490-1033-1-ND - Cut Tape (CT) 490-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HG601SN1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HG601SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.25800 | ¥12.58 |
25 | ¥0.97920 | ¥24.48 |
50 | ¥0.81280 | ¥40.64 |
100 | ¥0.70050 | ¥70.05 |
250 | ¥0.56040 | ¥140.10 |
500 | ¥0.50430 | ¥252.15 |
1,000 | ¥0.42030 | ¥420.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40630 | ¥1,625.20 |
8,000 | ¥0.37827 | ¥3,026.16 |
12,000 | ¥0.36006 | ¥4,320.72 |
28,000 | ¥0.35025 | ¥9,807.00 |