CX3225CA12000D0KPSC1 | |
---|---|
DigiKey Part Number | 478-CX3225CA12000D0KPSC1TR-ND - Tape & Reel (TR) 478-CX3225CA12000D0KPSC1CT-ND - Cut Tape (CT) 478-CX3225CA12000D0KPSC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225CA12000D0KPSC1 |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.64700 | ¥46.47 |
50 | ¥4.18540 | ¥209.27 |
100 | ¥3.72070 | ¥372.07 |
500 | ¥3.53464 | ¥1,767.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.97655 | ¥2,976.55 |
3,000 | ¥2.79051 | ¥8,371.53 |
5,000 | ¥2.69750 | ¥13,487.50 |
10,000 | ¥2.60448 | ¥26,044.80 |