CX3225SB25000D0KPSC1 | |
---|---|
DigiKey Part Number | 478-CX3225SB25000D0KPSC1TR-ND - Tape & Reel (TR) 478-CX3225SB25000D0KPSC1CT-ND - Cut Tape (CT) 478-CX3225SB25000D0KPSC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB25000D0KPSC1 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB25000D0KPSC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.59600 | ¥35.96 |
50 | ¥3.23460 | ¥161.73 |
100 | ¥2.87510 | ¥287.51 |
500 | ¥2.73124 | ¥1,365.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.30006 | ¥2,300.06 |
3,000 | ¥2.15631 | ¥6,468.93 |
5,000 | ¥2.08444 | ¥10,422.20 |
10,000 | ¥2.01255 | ¥20,125.50 |