02860677H | |
---|---|
DigiKey Part Number | F1477-ND |
Manufacturer | |
Manufacturer Product Number | 02860677H |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
5 | ¥54.17000 | ¥270.85 |
10 | ¥52.15500 | ¥521.55 |
50 | ¥40.11900 | ¥2,005.95 |
100 | ¥34.10180 | ¥3,410.18 |
300 | ¥32.09550 | ¥9,628.65 |
500 | ¥28.08360 | ¥14,041.80 |
1,000 | ¥27.55457 | ¥27,554.57 |