P131-000-A-DISP | |
---|---|
DigiKey Part Number | 95-P131-000-A-DISP-ND |
Manufacturer | |
Manufacturer Product Number | P131-000-A-DISP |
Description | HDMI TO VGA ACTIVE CONVERTER WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | HDMI to VGA | |
Convert From (Adapter End) | D-Sub HD15 Male | |
Convert To (Adapter End) | 3.5mm Female, HDMI Female, USB - Micro B 2.0 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | 3.5mm Stereo Audio Cable, USB Micro-B to USB-A Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.76000 | ¥181.76 |
10 | ¥159.18500 | ¥1,591.85 |
25 | ¥152.30440 | ¥3,807.61 |
50 | ¥147.39060 | ¥7,369.53 |
100 | ¥142.47780 | ¥14,247.78 |
250 | ¥134.61676 | ¥33,654.19 |
500 | ¥130.68648 | ¥65,343.24 |