CS-DSDHD15MF0-005 | |
---|---|
DigiKey Part Number | CS-DSDHD15MF0-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD15MF0-005 |
Description | CABLE ASSY HD15 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.67000 | ¥132.67 |
10 | ¥117.58900 | ¥1,175.89 |
25 | ¥113.06200 | ¥2,826.55 |
50 | ¥108.54180 | ¥5,427.09 |
100 | ¥102.51090 | ¥10,251.09 |
250 | ¥93.46600 | ¥23,366.50 |
500 | ¥87.43590 | ¥43,717.95 |
1,000 | ¥80.19986 | ¥80,199.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/973/MFG_CS-DSDHD15MF0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/973/MFG_CS-DSDHD15MF0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/973/MFG_CS-DSDHD15MF0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/973/MFG_CS-DSDHD15MF0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/973/MFG_CS-DSDHD15MF0_tmb.jpg)