CS-DSDHD15MF0-010 | |
---|---|
DigiKey Part Number | CS-DSDHD15MF0-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD15MF0-010 |
Description | CABLE ASSY HD15 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.08000 | ¥161.08 |
10 | ¥139.59100 | ¥1,395.91 |
25 | ¥132.30920 | ¥3,307.73 |
50 | ¥130.38980 | ¥6,519.49 |
100 | ¥115.05060 | ¥11,505.06 |
250 | ¥107.38032 | ¥26,845.08 |
500 | ¥105.07910 | ¥52,539.55 |