CS-DSDMDB09MF-005 | |
---|---|
DigiKey Part Number | CS-DSDMDB09MF-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB09MF-005 |
Description | CABLE ASSY DB09 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.00000 | ¥133.00 |
10 | ¥115.29800 | ¥1,152.98 |
100 | ¥95.02520 | ¥9,502.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/358/439/MFG_CS-DSDMDB09MF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/358/439/MFG_CS-DSDMDB09MF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/358/439/MFG_CS-DSDMDB09MF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/358/439/MFG_CS-DSDMDB09MF_tmb.jpg)