CS-DSDMDB15FF-005 | |
---|---|
DigiKey Part Number | CS-DSDMDB15FF-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB15FF-005 |
Description | CABLE ASSY DB15 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.88000 | ¥151.88 |
10 | ¥131.59500 | ¥1,315.95 |
25 | ¥124.72680 | ¥3,118.17 |
50 | ¥122.91880 | ¥6,145.94 |
100 | ¥108.45810 | ¥10,845.81 |
250 | ¥101.22756 | ¥25,306.89 |
500 | ¥99.05836 | ¥49,529.18 |