EV25F14A | |
---|---|
DigiKey Part Number | 150-EV25F14A-ND |
Manufacturer | |
Manufacturer Product Number | EV25F14A |
Description | RNBD451 ADD ON BOARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RNBD451 Bluetooth Low Energy (BLE) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | RNBD451 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.28000 | ¥191.28 |