GCLP15M15F | |
---|---|
DigiKey Part Number | GCLP15M15F-ND |
Manufacturer | |
Manufacturer Product Number | GCLP15M15F |
Description | CONN DSUB ADAPTER DB15F DB15M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 5 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.49200 | ¥464.92 |
25 | ¥44.03400 | ¥1,100.85 |
70 | ¥43.01000 | ¥3,010.70 |
140 | ¥40.96221 | ¥5,734.71 |
280 | ¥35.84168 | ¥10,035.67 |
490 | ¥34.81778 | ¥17,060.71 |
980 | ¥29.69746 | ¥29,103.51 |
2,450 | ¥27.64935 | ¥67,740.91 |