1652664 | |
---|---|
DigiKey Part Number | 277-13616-ND |
Manufacturer | |
Manufacturer Product Number | 1652664 |
Description | DSUB GENDER CHANGER DB15F DB15F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 5 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |