09670150605 | |
---|---|
DigiKey Part Number | 09670150605-ND |
Manufacturer | |
Manufacturer Product Number | 09670150605 |
Description | D-SUB 15PIN FEMALE TO MALE GENDE |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09670150605 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 6.5 A | |
Housing Color | Blue | |
Operating Temperature | -55°C ~ 125°C |