GCHDLP26M26F | |
---|---|
DigiKey Part Number | GCHDLP26M26F-ND |
Manufacturer | |
Manufacturer Product Number | GCHDLP26M26F |
Description | CONN DSUB ADAPTER HD26F HD26M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 26 HD, Female To D-Sub, 26 HD, Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 26 HD, Female | |
Convert From (Adapter End) | D-Sub, 26 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.25000 | ¥182.25 |
10 | ¥159.57600 | ¥1,595.76 |
25 | ¥152.68040 | ¥3,817.01 |
70 | ¥147.75600 | ¥10,342.92 |
140 | ¥142.83143 | ¥19,996.40 |
280 | ¥134.95086 | ¥37,786.24 |
490 | ¥131.01071 | ¥64,195.25 |