CS-DSDHD26MF0-010 | |
---|---|
DigiKey Part Number | CS-DSDHD26MF0-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD26MF0-010 |
Description | CABLE ASSY HD26 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD26 | |
Number of Positions | 26 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.09000 | ¥249.09 |
10 | ¥218.15100 | ¥2,181.51 |
25 | ¥208.72280 | ¥5,218.07 |
50 | ¥201.99080 | ¥10,099.54 |
100 | ¥195.25790 | ¥19,525.79 |
250 | ¥184.48480 | ¥46,121.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/620/MFG_CS-DSDHD26MF0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/620/MFG_CS-DSDHD26MF0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/620/MFG_CS-DSDHD26MF0_tmb.jpg)