CS-DSDHD26MM0-015 | |
---|---|
DigiKey Part Number | CS-DSDHD26MM0-015-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD26MM0-015 |
Description | CABLE ASSY HD26 SHLD GRAY 4.57M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Gray, Individual (Round) 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD26 | |
Number of Positions | 26 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.80000 | ¥356.80 |
10 | ¥312.44900 | ¥3,124.49 |
100 | ¥279.66120 | ¥27,966.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/352/489/MFG_CS-DSDHD26MM0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/352/489/MFG_CS-DSDHD26MM0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/352/489/MFG_CS-DSDHD26MM0_tmb.jpg)