970-025-020R121 | |
---|---|
DigiKey Part Number | 970-25MPE-ND |
Manufacturer | |
Manufacturer Product Number | 970-025-020R121 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 970-025-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.23000 | ¥62.23 |
10 | ¥56.27000 | ¥562.70 |
25 | ¥53.15640 | ¥1,328.91 |
50 | ¥51.86080 | ¥2,593.04 |
100 | ¥49.26800 | ¥4,926.80 |
300 | ¥44.08163 | ¥13,224.49 |
500 | ¥41.48866 | ¥20,744.33 |
1,000 | ¥36.30258 | ¥36,302.58 |