A-DSF 15 LPIII/Z-UNC | |
---|---|
DigiKey Part Number | 123-A-DSF15LPIII/Z-UNC-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF 15 LPIII/Z-UNC |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DSF 15 LPIII/Z-UNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 26-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.42100 | ¥174.21 |
25 | ¥16.67920 | ¥416.98 |
72 | ¥16.30903 | ¥1,174.25 |
144 | ¥15.56729 | ¥2,241.69 |
288 | ¥14.08465 | ¥4,056.38 |
504 | ¥12.97264 | ¥6,538.21 |
1,008 | ¥11.11948 | ¥11,208.44 |
2,448 | ¥10.37816 | ¥25,405.74 |