H7VXH-1510M | |
---|---|
DigiKey Part Number | H7VXH-1510M-ND |
Manufacturer | |
Manufacturer Product Number | H7VXH-1510M |
Description | CABLE D-SUB - HMU15H/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.72000 | ¥90.72 |
10 | ¥81.61400 | ¥816.14 |
25 | ¥76.88000 | ¥1,922.00 |
50 | ¥74.90960 | ¥3,745.48 |
100 | ¥72.93750 | ¥7,293.75 |
250 | ¥65.05252 | ¥16,263.13 |
500 | ¥61.10984 | ¥30,554.92 |
1,000 | ¥54.01329 | ¥54,013.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/488/H7VXH-15%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/653/692/H7VXH-15%20M_tmb.jpg)