972-015-01SR011 | |
---|---|
DigiKey Part Number | 972-15SBE-ND |
Manufacturer | |
Manufacturer Product Number | 972-015-01SR011 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 972-015-01SR011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥20.07100 | ¥200.71 |
25 | ¥19.01560 | ¥475.39 |
50 | ¥18.57180 | ¥928.59 |
100 | ¥17.68760 | ¥1,768.76 |
300 | ¥15.56997 | ¥4,670.99 |