970-009-010R011 | |
---|---|
DigiKey Part Number | 970-09BPE-ND |
Manufacturer | |
Manufacturer Product Number | 970-009-010R011 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 970-009-010R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥26.50700 | ¥265.07 |
25 | ¥25.10560 | ¥627.64 |
50 | ¥24.52260 | ¥1,226.13 |
100 | ¥23.35450 | ¥2,335.45 |
300 | ¥20.43523 | ¥6,130.57 |
500 | ¥19.85136 | ¥9,925.68 |
1,000 | ¥16.93204 | ¥16,932.04 |
2,500 | ¥15.76432 | ¥39,410.80 |