979-009-020R121 | |
---|---|
DigiKey Part Number | 979-09MPE-ND |
Manufacturer | |
Manufacturer Product Number | 979-009-020R121 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 979-009-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Chrome | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
10 | ¥20.97300 | ¥209.73 |
25 | ¥18.89320 | ¥472.33 |
50 | ¥17.48020 | ¥874.01 |
100 | ¥16.19480 | ¥1,619.48 |
250 | ¥14.67584 | ¥3,668.96 |
500 | ¥13.64990 | ¥6,824.95 |
1,000 | ¥12.72054 | ¥12,720.54 |
2,500 | ¥11.62548 | ¥29,063.70 |