973-009-020R121

DigiKey Part Number
973-09MPE-ND
Manufacturer
Manufacturer Product Number
973-009-020R121
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
973-009-020R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.62000¥73.62
10¥66.29200¥662.92
25¥62.45320¥1,561.33
50¥60.85000¥3,042.50
100¥59.24920¥5,924.92
300¥52.84383¥15,853.15
500¥49.64132¥24,820.66
1,000¥43.87648¥43,876.48
Manufacturers Standard Package