54010-1 | |
---|---|
DigiKey Part Number | A16046-ND |
Manufacturer | |
Manufacturer Product Number | 54010-1 |
Description | CONN SEALING BOOT 11 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Boot 11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Boot | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 11 | |
Material | Nylon Shell, Polyolefin Heat Shrink | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.15000 | ¥193.15 |
10 | ¥159.44000 | ¥1,594.40 |
25 | ¥148.20000 | ¥3,705.00 |
50 | ¥140.02360 | ¥7,001.18 |
100 | ¥136.95710 | ¥13,695.71 |
250 | ¥135.93512 | ¥33,983.78 |
500 | ¥130.82472 | ¥65,412.36 |