54012-1 | |
---|---|
DigiKey Part Number | A16049-ND |
Manufacturer | |
Manufacturer Product Number | 54012-1 |
Description | CONN SEALING BOOT 23 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Boot 23 Black |
Datasheet | Datasheet |
EDA/CAD Models | 54012-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Boot | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 23 | |
Material | Nylon Shell, Polyolefin Heat Shrink | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.25000 | ¥160.25 |
10 | ¥149.29800 | ¥1,492.98 |