206838-3 | |
---|---|
DigiKey Part Number | A1673-ND |
Manufacturer | |
Manufacturer Product Number | 206838-3 |
Description | CONN RCPT HSNG MALE 24POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206838-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 24 | |
Shell Size - Insert | 23-24 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.59000 | ¥103.59 |
10 | ¥93.71100 | ¥937.11 |
25 | ¥91.22960 | ¥2,280.74 |
50 | ¥87.75940 | ¥4,387.97 |
100 | ¥81.31370 | ¥8,131.37 |
300 | ¥80.81780 | ¥24,245.34 |
500 | ¥77.84284 | ¥38,921.42 |
1,000 | ¥69.41395 | ¥69,413.95 |