66601-2 | |
---|---|
DigiKey Part Number | A25012-ND |
Manufacturer | |
Manufacturer Product Number | 66601-2 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66601-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥9.32600 | ¥93.26 |
25 | ¥8.97840 | ¥224.46 |
50 | ¥8.89120 | ¥444.56 |
100 | ¥8.02430 | ¥802.43 |
250 | ¥7.76384 | ¥1,940.96 |
500 | ¥7.06996 | ¥3,534.98 |
1,000 | ¥6.33263 | ¥6,332.63 |
3,000 | ¥5.89888 | ¥17,696.64 |