66598-2 | |
---|---|
DigiKey Part Number | A25012TR-ND - Tape & Reel (TR) A25012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66598-2 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66598-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥10.33600 | ¥103.36 |
25 | ¥9.95680 | ¥248.92 |
50 | ¥9.85840 | ¥492.92 |
100 | ¥8.89700 | ¥889.70 |
250 | ¥8.60880 | ¥2,152.20 |
500 | ¥7.83922 | ¥3,919.61 |
1,000 | ¥7.02160 | ¥7,021.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.91922 | ¥27,676.88 |
8,000 | ¥6.71571 | ¥53,725.68 |
12,000 | ¥6.29661 | ¥75,559.32 |