207015-1 | |
---|---|
DigiKey Part Number | A29191-ND |
Manufacturer | |
Manufacturer Product Number | 207015-1 |
Description | CONN PLUG HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 207015-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥17.99800 | ¥179.98 |
25 | ¥17.90680 | ¥447.67 |
50 | ¥17.72560 | ¥886.28 |
100 | ¥16.26330 | ¥1,626.33 |
250 | ¥16.17168 | ¥4,042.92 |
800 | ¥14.70994 | ¥11,767.95 |
1,600 | ¥13.15673 | ¥21,050.77 |
3,200 | ¥12.15172 | ¥38,885.50 |