66565-4 | |
---|---|
DigiKey Part Number | A25008-ND |
Manufacturer | |
Manufacturer Product Number | 66565-4 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66565-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥12.18300 | ¥121.83 |
25 | ¥11.82200 | ¥295.55 |
50 | ¥11.70220 | ¥585.11 |
100 | ¥10.86160 | ¥1,086.16 |
250 | ¥10.68128 | ¥2,670.32 |
500 | ¥9.72122 | ¥4,860.61 |
1,000 | ¥8.70108 | ¥8,701.08 |
3,000 | ¥8.04104 | ¥24,123.12 |