66565-7 | |
---|---|
DigiKey Part Number | A33768-ND |
Manufacturer | |
Manufacturer Product Number | 66565-7 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66565-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.59600 | ¥85.96 |
25 | ¥8.27560 | ¥206.89 |
50 | ¥8.19500 | ¥409.75 |
100 | ¥7.39540 | ¥739.54 |
250 | ¥7.15568 | ¥1,788.92 |
500 | ¥6.51596 | ¥3,257.98 |
1,000 | ¥5.83635 | ¥5,836.35 |
3,000 | ¥5.43664 | ¥16,309.92 |