213650-1 | |
---|---|
DigiKey Part Number | A122801-ND |
Manufacturer | |
Manufacturer Product Number | 213650-1 |
Description | CONN RCP HSG FMALE 14POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 213650-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Grade | - | |
Qualification | MIL-C-5015 | |
Shell Size - Insert | 20-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.70000 | ¥158.70 |
10 | ¥155.39500 | ¥1,553.95 |
25 | ¥151.26040 | ¥3,781.51 |
50 | ¥143.82040 | ¥7,191.02 |
100 | ¥129.76940 | ¥12,976.94 |
250 | ¥128.94280 | ¥32,235.70 |
500 | ¥112.41150 | ¥56,205.75 |