66601-7 | |
---|---|
DigiKey Part Number | 66601-7-ND |
Manufacturer | |
Manufacturer Product Number | 66601-7 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66601-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥11.20600 | ¥112.06 |
25 | ¥10.79080 | ¥269.77 |
50 | ¥10.68760 | ¥534.38 |
100 | ¥9.64410 | ¥964.41 |
300 | ¥9.33127 | ¥2,799.38 |
500 | ¥8.49732 | ¥4,248.66 |
1,000 | ¥7.61106 | ¥7,611.06 |
2,500 | ¥7.08972 | ¥17,724.30 |