RC16M23D28 | |
---|---|
DigiKey Part Number | SOU1237-ND |
Manufacturer | |
Manufacturer Product Number | RC16M23D28 |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.37700 | ¥203.77 |
25 | ¥19.29960 | ¥482.49 |
50 | ¥18.85140 | ¥942.57 |
100 | ¥17.95320 | ¥1,795.32 |
250 | ¥15.80388 | ¥3,950.97 |