RM16M23D28 | |
---|---|
DigiKey Part Number | SOU1238-ND |
Manufacturer | |
Manufacturer Product Number | RM16M23D28 |
Description | CONN PIN 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.71800 | ¥237.18 |
25 | ¥22.46200 | ¥561.55 |
50 | ¥21.93980 | ¥1,096.99 |
100 | ¥20.89560 | ¥2,089.56 |
250 | ¥18.28356 | ¥4,570.89 |
500 | ¥17.76126 | ¥8,880.63 |
1,000 | ¥15.14931 | ¥15,149.31 |
2,500 | ¥14.10451 | ¥35,261.28 |