UTG61619PN | |
---|---|
DigiKey Part Number | SOU1088-ND |
Manufacturer | |
Manufacturer Product Number | UTG61619PN |
Description | CONN PLUG HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UTG61619PN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 16-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.85000 | ¥156.85 |
10 | ¥135.95100 | ¥1,359.51 |
25 | ¥128.85800 | ¥3,221.45 |
50 | ¥126.99120 | ¥6,349.56 |
100 | ¥112.05030 | ¥11,205.03 |
250 | ¥104.58028 | ¥26,145.07 |
500 | ¥102.33934 | ¥51,169.67 |